IDT 89HPES22H16ZABC technical specifications.
| Lead Free | Contains Lead |
| Length | 23mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.59mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES22H16ZABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.