IDT 89HPES24N3A1ZCBXG technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES24N3A1ZCBXG to view detailed technical specifications.
No datasheet is available for this part.