IDT 89HPES24NT3ZBBX technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES24NT3ZBBX to view detailed technical specifications.
No datasheet is available for this part.