IDT 89HPES24T3G2ZBBL technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Height | 3.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 3.4mm |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES24T3G2ZBBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.