The IDT 89HPES32T8ZHBX is a surface mount component packaged in a 31mm x 31mm LBGA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is not RoHS compliant and contains lead, making it non-lead-free. It is designed for use in PCI Express applications and is part of the PRECISE series.
IDT 89HPES32T8ZHBX technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.1mm |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES32T8ZHBX to view detailed technical specifications.
No datasheet is available for this part.