The IDT 89HPES3T3ZBBCGI8 is a 3.3V PCI Express controller packaged in a lead-free LBGA. It features a copper, tin, and silver contact plating and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 1000 units per package.
IDT 89HPES3T3ZBBCGI8 technical specifications.
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HPES3T3ZBBCGI8 to view detailed technical specifications.
No datasheet is available for this part.