The IDT 89HPES4T4BCGI is a PCI Express interface component with a lead free finish, packaged in a 13mm x 13mm LBGA package. It is designed for surface mount applications and has a moisture sensitivity level of 3. The component operates over a temperature range of -40°C to 85°C. It is available in a tray packaging format.
IDT 89HPES4T4BCGI technical specifications.
| Package/Case | LBGA |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES4T4BCGI to view detailed technical specifications.
No datasheet is available for this part.