The IDT 89HPES5T5ZBBCI is a PCI Express IC packaged in a 1.4mm thick LBGA with a surface mount interface. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. This IC is not RoHS compliant and contains lead, with a moisture sensitivity level of 3. It has a maximum operating frequency of 125MHz and is available in a tray packaging with 126 units per package.
IDT 89HPES5T5ZBBCI technical specifications.
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Height | 1.4mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Ports | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PRECISE™ |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES5T5ZBBCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.