IDT 89HPES8T5ZHBC technical specifications.
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89HPES8T5ZHBC to view detailed technical specifications.
No datasheet is available for this part.