SMD Crystal Oscillator 3.3V 10-Pin CLCC Tray
IDT 8N3Q001EG-1073CDI technical specifications.
| Package/Case | CLCC |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001EG-1073CDI to view detailed technical specifications.
No datasheet is available for this part.