The IDT 8N3Q001FG-1114CDI8 is a CLCC-packaged oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The oscillator is available in tape and reel packaging and is not radiation hardened.
IDT 8N3Q001FG-1114CDI8 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001FG-1114CDI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.