The IDT 8N3Q001KG-0071CDI8 is a surface-mount component with a CLCC package, measuring 7mm in length and 5mm in depth. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The component is available in quantities of 1000 per reel and is packaged in tape and reel format. It is compliant with RoHS regulations and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |