IDT 8N3Q001KG-0082CDI technical specifications.
| Package/Case | CLCC |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8N3Q001KG |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001KG-0082CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.