IDT 8N3Q001KG-1018CD technical specifications.
| Contact Plating | Gold |
| Frequency Stability | 20ppm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001KG-1018CD to view detailed technical specifications.
No datasheet is available for this part.