The IDT 8N3Q001KG-1076CDI is a diode with a package case of CLCC, measuring 5mm in depth and 7mm in length. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |