SMD Crystal Oscillator 3.3V 10-Pin CLCC Tray
IDT 8N3Q001KG-1088CDI technical specifications.
| Package/Case | CLCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001KG-1088CDI to view detailed technical specifications.
No datasheet is available for this part.