IDT 8N3QV01EG-0081CDI technical specifications.
| Package/Case | CLCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8N3QV01EG-0081CDI to view detailed technical specifications.
No datasheet is available for this part.