The IDT 8N4Q001FG-1028CDI8 is a CLCC-packaged oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in tape and reel format and is compliant with RoHS regulations. The device measures 5mm in depth and 7mm in length.
IDT 8N4Q001FG-1028CDI8 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N4Q001FG-1028CDI8 to view detailed technical specifications.
No datasheet is available for this part.