IDT 8N4Q001FG-1114CDI technical specifications.
| Package/Case | CLCC |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N4Q001FG-1114CDI to view detailed technical specifications.
No datasheet is available for this part.