The IDT 8S73034AGILFT is a single-channel CML input device packaged in a lead-free TSSOP. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1.6GHz. The device is mounted on the surface and is available in tape and reel packaging with a quantity of 2500 units. The IDT 8S73034AGILFT is RoHS compliant and has a moisture sensitivity level of 1.
IDT 8S73034AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8S73034AGILFT to view detailed technical specifications.
No datasheet is available for this part.