Low Skew,2,4,8 Differential-to-LVPECL Clock Divider
IDT 8S73034AMILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.