
IDT 8SLVP1204ANLGI technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8SLVP1204ANLGI to view detailed technical specifications.
No datasheet is available for this part.
