The IDT 90E22PYGI is a surface mount operational amplifier with an input impedance of 50kΩ. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 3.6V. The device is packaged in a SSOP package and is available in rail or tube packaging. The 90E22PYGI is compliant with RoHS regulations and is not radiation hardened.
IDT 90E22PYGI technical specifications.
| Package/Case | SSOP |
| Input Impedance | 50kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 90E22PYGI to view detailed technical specifications.
No datasheet is available for this part.