The IDT 90E36AERGI is a surface mount IC packaged in a TQFP. It has an input impedance of 120kΩ and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 2.8V and 3.6V, with an operating supply current of 23mA. It is RoHS compliant and available in a tray packaging.
IDT 90E36AERGI technical specifications.
| Package/Case | TQFP |
| Input Impedance | 120kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 23mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 90E36AERGI to view detailed technical specifications.
No datasheet is available for this part.