IDT 90E46EMGI technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 90E46EMGI to view detailed technical specifications.
No datasheet is available for this part.