
The IDT 9112AM-16LFT is a surface mount clock device with a PLL feature. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.63V. The device is packaged in a SOIC package and is available in quantities of 2500. It is RoHS compliant and lead free.
IDT 9112AM-16LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9112AM-16LFT to view detailed technical specifications.
No datasheet is available for this part.
