IDT 9112M-33T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 9112M-33T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.