
The IDT 9170B-01CS08LF is a single-channel, 2-output CMOS IC packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an operating supply current of 30mA at 5V.
IDT 9170B-01CS08LF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 107MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 9170B-01 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9170B-01CS08LF to view detailed technical specifications.
No datasheet is available for this part.
