IDT 9179BF-03LFT technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Series | 9179-03 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9179BF-03LFT to view detailed technical specifications.
No datasheet is available for this part.