The IDT 9214DGLF is a single-supply voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a TSSOP package with a length of 9.7mm, a width of 4.4mm, and a thickness of 1mm. The regulator is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It operates at a supply voltage of 2.5V with a supply current of 125mA.
IDT 9214DGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9214 |
| Supply Current | 125mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9214DGLF to view detailed technical specifications.
No datasheet is available for this part.