IDT 92HD71B7X5NLGXB3X technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD71B7X5NLGXB3X to view detailed technical specifications.
No datasheet is available for this part.