IDT 92HD75B2X3NLGXYBX technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD75B2X3NLGXYBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.