IDT 92HD83C1X5NLGXYCX8 technical specifications.
| Number of A/D Converters | 2 |
| Number of D/A Converters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD83C1X5NLGXYCX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.