IDT 92HD89C2X5NDGXZBX technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.418V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD89C2X5NDGXZBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.