IDT 92HD99B3X5NDGXWBX8 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 5mm |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD99B3X5NDGXWBX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.