IDT 92HDW74D15PRGXB2X technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Packaging | Tray |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HDW74D15PRGXB2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.