
The IDT 932S421BGLF is a 3-channel switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TSSOP package with a length of 14mm and a width of 6.1mm. The switch operates at a supply voltage of 3.3V and has a maximum supply current of 350mA. It is lead free and RoHS compliant, and is packaged in a rail/Tube packaging with 34 units per package.
IDT 932S421BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 932S421 |
| Supply Current | 350mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 932S421BGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
