IDT 932SQL420BGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 19 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Supply Current | 380mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 932SQL420BGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.