The IDT 932SQL420CKLF is a single PLL crystal oscillator with a maximum frequency of 100MHz. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. This oscillator is packaged in a tray with 207 units per package, making it suitable for high-volume manufacturing processes.
IDT 932SQL420CKLF technical specifications.
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 932SQL420CKLF to view detailed technical specifications.
No datasheet is available for this part.