IDT 935292533598 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for IDT 935292533598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.