IDT 93716AFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.73mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 93716AFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
