
The IDT 93716AFLFT is a single-clock PLL with 7 outputs, packaged in a surface-mount SSOP package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V, with a typical operating supply voltage of 2.5V. The PLL is enabled, and the device is lead-free.
IDT 93716AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 93716AFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
