IDT 93716BFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 93716BFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
