IDT 93722CFLF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Package Quantity | 47 |
| RoHS Compliant | Yes |
| Series | 93722 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 93722CFLF to view detailed technical specifications.
No datasheet is available for this part.