The IDT 93V855AGIT is a single PLL circuit with a clock input, packaged in a TSSOP surface mount package. It operates over a temperature range of 0°C to 85°C and has a maximum frequency of 233MHz. The device is available in tape and reel packaging and is not RoHS compliant due to the presence of lead.
IDT 93V855AGIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 93V855AGIT to view detailed technical specifications.
No datasheet is available for this part.