IDT 93V855AGT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 93V855AGT to view detailed technical specifications.
No datasheet is available for this part.