The IDT 93V857BG-025LF is a single clock input device packaged in a surface mount TFSOP package. It operates within a temperature range of 0 to 85°C and has a maximum frequency of 233MHz. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a thickness of 1mm and a width of 6.1mm, and is available in a rail or tube packaging format with 39 units per package.
IDT 93V857BG-025LF technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 93V857BG-025LF to view detailed technical specifications.
No datasheet is available for this part.