The IDT 93V857BG-025LFT is a surface mount clock PLL with a TSSOP package. It operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 2.7V. The device is lead free and has a moisture sensitivity level of 1. It is available in tape and reel packaging with a quantity of 1000 units per reel.
IDT 93V857BG-025LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 93V857BG-025LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.