
The IDT 950201AFLF is a 22-output surface mount DC-DC switching regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has an operating supply current of 240mA. The device is packaged in a tray with 26 units per package and features a tin, matte contact plating. The IDT 950201AFLF is RoHS compliant and does not have radiation hardening.
IDT 950201AFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 22 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 950201AFLF to view detailed technical specifications.
No datasheet is available for this part.
