
The IDT 950201AGLF is a single crystal oscillator packaged in a TSSOP case, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 200MHz. The oscillator has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead free and RoHS compliant, with a moisture sensitivity level of 1.
IDT 950201AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 22 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 360mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 950201AGLF to view detailed technical specifications.
No datasheet is available for this part.
